Part Details for CMX673P1 by CML Microcircuits Plc
Overview of CMX673P1 by CML Microcircuits Plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMX673P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Caller ID CMOS 3.58MHz 3.3V/5V 8-Pin PDIP | 3520 |
|
RFQ |
Part Details for CMX673P1
CMX673P1 CAD Models
CMX673P1 Part Data Attributes
|
CMX673P1
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX673P1
CML Microcircuits Plc
Tone Decoder Circuit, CMOS, PDIP8, DIP-8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-06-02 | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.475 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TONE DECODER CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CMX673P1
This table gives cross-reference parts and alternative options found for CMX673P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX673P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX633P | Tone Decoder Circuit, PDIP8, PLASTIC, DIP-8 | Mx Com Inc | CMX673P1 vs MX633P |
MX633P | Tone Decoder Circuit, CMOS, PDIP8, PLASTIC, DIP-8 | CML Microcircuits Plc | CMX673P1 vs MX633P |
CMX683D4 | Tone Decoder Circuit, PDSO16, SOIC-16 | CML Microcircuits Plc | CMX673P1 vs CMX683D4 |
CMX683P1 | Tone Decoder Circuit, PDIP8, DIP-8 | CML Microcircuits Plc | CMX673P1 vs CMX683P1 |
CMX683E4 | Tone Decoder Circuit, PDSO16, TSSOP-16 | CML Microcircuits Plc | CMX673P1 vs CMX683E4 |