Part Details for CMX683E4 by CML Microcircuits Plc
Overview of CMX683E4 by CML Microcircuits Plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CMX683E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1066-ND
|
DigiKey | IC TELECOM INTERFACE 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
190 In Stock |
|
$4.4250 / $7.9400 | Buy Now |
DISTI #
226-CMX683E4
|
Mouser Electronics | Telecom Interface ICs Detects Single and Dual Call Progress Tones with Fast and Slow Voice Detection RoHS: Compliant | 190 |
|
$4.4200 / $7.9400 | Buy Now |
Part Details for CMX683E4
CMX683E4 CAD Models
CMX683E4 Part Data Attributes
|
CMX683E4
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX683E4
CML Microcircuits Plc
Tone Decoder Circuit, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TONE DECODER CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for CMX683E4
This table gives cross-reference parts and alternative options found for CMX683E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX683E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX633P | Tone Decoder Circuit, PDIP8, PLASTIC, DIP-8 | Mx Com Inc | CMX683E4 vs MX633P |
MX633P | Tone Decoder Circuit, CMOS, PDIP8, PLASTIC, DIP-8 | CML Microcircuits Plc | CMX683E4 vs MX633P |
CMX673P1 | Tone Decoder Circuit, CMOS, PDIP8, DIP-8 | CML Microcircuits Plc | CMX683E4 vs CMX673P1 |
CMX683D4 | Tone Decoder Circuit, PDSO16, SOIC-16 | CML Microcircuits Plc | CMX683E4 vs CMX683D4 |
CMX683P1 | Tone Decoder Circuit, PDIP8, DIP-8 | CML Microcircuits Plc | CMX683E4 vs CMX683P1 |