Part Details for CLL5221BTIN/LEAD by Central Semiconductor Corp
Overview of CLL5221BTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL5221BTIN/LEAD
CLL5221BTIN/LEAD CAD Models
CLL5221BTIN/LEAD Part Data Attributes:
|
CLL5221BTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL5221BTIN/LEAD
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SOD-80, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | -2.04 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CLL5221BTIN/LEAD
This table gives cross-reference parts and alternative options found for CLL5221BTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5221BTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLZ2.4A_R2_10001 | Zener Diode, 2.4V V(Z), 0.5W, | PanJit Semiconductor | CLL5221BTIN/LEAD vs GLZ2.4A_R2_10001 |
BZM5221B_R2_10001 | Zener Diode, | PanJit Semiconductor | CLL5221BTIN/LEAD vs BZM5221B_R2_10001 |
ZMM5221B_R2_10001 | Zener Diode | PanJit Semiconductor | CLL5221BTIN/LEAD vs ZMM5221B_R2_10001 |
GLZ2.4A_R1_10001 | Zener Diode, 2.4V V(Z), 0.5W, | PanJit Semiconductor | CLL5221BTIN/LEAD vs GLZ2.4A_R1_10001 |
CLL5221BPBFREE | Zener Diode, | Central Semiconductor Corp | CLL5221BTIN/LEAD vs CLL5221BPBFREE |
BZQ5221B_R1_10001 | Zener Diode, | PanJit Semiconductor | CLL5221BTIN/LEAD vs BZQ5221B_R1_10001 |