Part Details for ZMM5221B_R2_10001 by PanJit Semiconductor
Overview of ZMM5221B_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for ZMM5221B_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZMM5221B_R2_10001
|
Avnet Silica | MiniMELF/500mW/2.4V/Zener Diode/SMD/ +/-5% (Alt: ZMM5221B_R2_10001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZMM5221B_R2_10001
ZMM5221B_R2_10001 CAD Models
ZMM5221B_R2_10001 Part Data Attributes
|
ZMM5221B_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZMM5221B_R2_10001
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 1200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ZMM5221B_R2_10001
This table gives cross-reference parts and alternative options found for ZMM5221B_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5221B_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GLZ2.4A_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode, 2.4V V(Z), 0.5W, | ZMM5221B_R2_10001 vs GLZ2.4A_R2_10001 |
BZM5221B_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode, | ZMM5221B_R2_10001 vs BZM5221B_R1_10001 |
CLL5221BTIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, | ZMM5221B_R2_10001 vs CLL5221BTIN/LEAD |
BZQ5221B_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode, | ZMM5221B_R2_10001 vs BZQ5221B_R2_10001 |
ZMM5221B_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode | ZMM5221B_R2_10001 vs ZMM5221B_R1_10001 |