Part Details for CLL5221BPBFREE by Central Semiconductor Corp
Overview of CLL5221BPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL5221BPBFREE
CLL5221BPBFREE CAD Models
CLL5221BPBFREE Part Data Attributes:
|
CLL5221BPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL5221BPBFREE
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SOD-80, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | -2.04 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CLL5221BPBFREE
This table gives cross-reference parts and alternative options found for CLL5221BPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5221BPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLZ2.4A_R2_10001 | Zener Diode, 2.4V V(Z), 0.5W, | PanJit Semiconductor | CLL5221BPBFREE vs GLZ2.4A_R2_10001 |
BZM5221B_R2_10001 | Zener Diode, | PanJit Semiconductor | CLL5221BPBFREE vs BZM5221B_R2_10001 |
ZMM5221B_R2_10001 | Zener Diode | PanJit Semiconductor | CLL5221BPBFREE vs ZMM5221B_R2_10001 |
GLZ2.4A_R1_10001 | Zener Diode, 2.4V V(Z), 0.5W, | PanJit Semiconductor | CLL5221BPBFREE vs GLZ2.4A_R1_10001 |
CLL5221BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CLL5221BPBFREE vs CLL5221BTIN/LEAD |
BZQ5221B_R1_10001 | Zener Diode, | PanJit Semiconductor | CLL5221BPBFREE vs BZQ5221B_R1_10001 |