Filter Your Search
1 - 1 of 1 results
|
CLL5221BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.25 V | 20 mA | 100 µA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 1.2 kΩ | 1 V | -2.04 mV/°C | 5 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD-80, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |