Parametric results for: CLC522A8D under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: clc522a8d
Select parts from the table below to compare.
Compare
Compare
CLC522A8D
Comlinear Corporation
Check for Price No Obsolete 5 V NO -5 V ANALOG CIRCUIT BIPOLAR 1 63 mA MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL COMLINEAR CORP DIP, DIP14,.3 unknown
CLC522A8D
National Semiconductor Corporation
Check for Price No Obsolete 5 V NO -5 V ANALOG CIRCUIT BIPOLAR 1 63 mA MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01