Part Details for CLC405AJP by Comlinear Corporation
Overview of CLC405AJP by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC405AJP
CLC405AJP CAD Models
CLC405AJP Part Data Attributes
|
CLC405AJP
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC405AJP
Comlinear Corporation
IC OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, PDIP8, PLASTIC, MDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 50 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 215 V/us | |
Supply Current-Max | 4.3 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Wideband | YES |
Alternate Parts for CLC405AJP
This table gives cross-reference parts and alternative options found for CLC405AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC405AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC405AJ-QML | Operational Amplifier, 1 Func, 8000uV Offset-Max, CDIP8, CERDIP-8 | Rochester Electronics LLC | CLC405AJP vs CLC405AJ-QML |
CLC405AJ | OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC405AJP vs CLC405AJ |
CLC405AJP | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8 | National Semiconductor Corporation | CLC405AJP vs CLC405AJP |
CLC405AJ-QML | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8 | National Semiconductor Corporation | CLC405AJP vs CLC405AJ-QML |
CLC405AJE-TR13 | OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC405AJP vs CLC405AJE-TR13 |
CLC405AMC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, | Comlinear Corporation | CLC405AJP vs CLC405AMC |
CLC405AJE | IC OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC405AJP vs CLC405AJE |
CLC405AJ | IC OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC405AJP vs CLC405AJ |
CLC405A8B | IC OP-AMP, 5000 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC405AJP vs CLC405A8B |
CLC405AJ-QML/NOPB | OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, CDIP8 | Texas Instruments | CLC405AJP vs CLC405AJ-QML/NOPB |