Filter Your Search
1 - 4 of 4 results
|
CLC405AJP
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 mV | 350 V/us | 4.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 500 nA | YES | NO | NO | NO | -7 V | NO | NO | 215 V/us | 7 V | INDUSTRIAL | 135000 | YES | R-PDIP-T8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, MDIP-8 | unknown | |||||||
|
CLC405AJP
Comlinear Corporation
|
Check for Price | No | Obsolete | 8 mV | 4.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 500 nA | YES | NO | NO | NO | NO | NO | 215 V/us | 7 V | INDUSTRIAL | YES | R-PDIP-T8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP-8 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | |||||||||
|
CLC405AJP
Texas Instruments
|
Check for Price | Obsolete | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | R-PDIP-T8 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-8 | unknown | DIP | 8 | ||||||||||||||||||||||||||||||||
|
CLC405AJP
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 8 mV | 350 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7 V | 7 V | INDUSTRIAL | 135000 | R-PDIP-T8 | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MDIP-8 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 |