Datasheets
CLC405A8B by:

IC OP-AMP, 5000 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier

Part Details for CLC405A8B by National Semiconductor Corporation

Overview of CLC405A8B by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CLC405A8B

CLC405A8B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLC405A8B Part Data Attributes

CLC405A8B National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
CLC405A8B National Semiconductor Corporation IC OP-AMP, 5000 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 5 µA
Common-mode Reject Ratio-Nom 45 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Seated Height-Max 5.08 mm
Slew Rate-Min 215 V/us
Supply Current-Max 4.4 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Wideband YES
Width 7.62 mm

Alternate Parts for CLC405A8B

This table gives cross-reference parts and alternative options found for CLC405A8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC405A8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLC405A8B OP-AMP, 5000uV OFFSET-MAX, CDIP8, CERDIP-8 Texas Instruments CLC405A8B vs CLC405A8B
CLC405AJ-QML/NOPB OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, CDIP8 Texas Instruments CLC405A8B vs CLC405AJ-QML/NOPB
CLC405AJ-QML Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8 National Semiconductor Corporation CLC405A8B vs CLC405AJ-QML
CLC405AJ-QML OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 Texas Instruments CLC405A8B vs CLC405AJ-QML
CLC405AJ-MLS/NOPB OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 Texas Instruments CLC405A8B vs CLC405AJ-MLS/NOPB
CLC405AJ-QML Operational Amplifier, 1 Func, 8000uV Offset-Max, CDIP8, CERDIP-8 Rochester Electronics LLC CLC405A8B vs CLC405AJ-QML
CLC405AJ OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 Texas Instruments CLC405A8B vs CLC405AJ
Part Number Description Manufacturer Compare
CLC405AJ-QML Operational Amplifier, 1 Func, 8000uV Offset-Max, CDIP8, CERDIP-8 Rochester Electronics LLC CLC405A8B vs CLC405AJ-QML
CLC405AJ OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 Texas Instruments CLC405A8B vs CLC405AJ
CLC405AJP Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8 National Semiconductor Corporation CLC405A8B vs CLC405AJP
CLC405AJ-QML Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8 National Semiconductor Corporation CLC405A8B vs CLC405AJ-QML
CLC405AJE-TR13 OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 Texas Instruments CLC405A8B vs CLC405AJE-TR13
CLC405AMC Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, Comlinear Corporation CLC405A8B vs CLC405AMC
CLC405AJE IC OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier National Semiconductor Corporation CLC405A8B vs CLC405AJE
CLC405AJ IC OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier National Semiconductor Corporation CLC405A8B vs CLC405AJ
CLC405AJ-QML/NOPB OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, CDIP8 Texas Instruments CLC405A8B vs CLC405AJ-QML/NOPB
CLC405ALC Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, Comlinear Corporation CLC405A8B vs CLC405ALC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC405A8B by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC405A8B by National Semiconductor Corporation

  • Please alert me when CLC405A8B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CLC405A8B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC405A8B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CLC405A8B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC405A8B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC405A8B by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: