Part Details for CLC405AJ-QML by Rochester Electronics LLC
Overview of CLC405AJ-QML by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC405AJ-QML
CLC405AJ-QML CAD Models
CLC405AJ-QML Part Data Attributes
|
CLC405AJ-QML
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CLC405AJ-QML
Rochester Electronics LLC
Operational Amplifier, 1 Func, 8000uV Offset-Max, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 43 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 650 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 135000 | |
Width | 7.62 mm |
Alternate Parts for CLC405AJ-QML
This table gives cross-reference parts and alternative options found for CLC405AJ-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC405AJ-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC405A8B | OP-AMP, 5000uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | CLC405AJ-QML vs CLC405A8B |
CLC405AJ-QML/NOPB | OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, CDIP8 | Texas Instruments | CLC405AJ-QML vs CLC405AJ-QML/NOPB |
CLC405A8B | IC OP-AMP, 5000 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC405AJ-QML vs CLC405A8B |
CLC405AJ-QML | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8 | National Semiconductor Corporation | CLC405AJ-QML vs CLC405AJ-QML |
CLC405AJ-QML | OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC405AJ-QML vs CLC405AJ-QML |
CLC405AJ-MLS/NOPB | OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC405AJ-QML vs CLC405AJ-MLS/NOPB |
CLC405AJ | OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC405AJ-QML vs CLC405AJ |