Part Details for CLC402AMC by Comlinear Corporation
Overview of CLC402AMC by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC402AMC
CLC402AMC CAD Models
CLC402AMC Part Data Attributes:
|
CLC402AMC
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC402AMC
Comlinear Corporation
Operational Amplifier, 1 Func, 1600uV Offset-Max, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | X-XUUC-N5 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Gain-Min | 1 | |
Wideband | YES |
Alternate Parts for CLC402AMC
This table gives cross-reference parts and alternative options found for CLC402AMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC402AMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC420ALC | OP-AMP, 2000uV OFFSET-MAX, UUC5 | Texas Instruments | CLC402AMC vs CLC420ALC |
CLC440AJE-TR13 | IC OP-AMP, 4000 uV OFFSET-MAX, 230 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC402AMC vs CLC440AJE-TR13 |
CLC446AJE-TR13 | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Rochester Electronics LLC | CLC402AMC vs CLC446AJE-TR13 |
CLC446ALC | Operational Amplifier, 1 Func, | Comlinear Corporation | CLC402AMC vs CLC446ALC |
CLC409AJE-TR9 | OP-AMP, 4500uV OFFSET-MAX, 350MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC402AMC vs CLC409AJE-TR9 |
CLC440AMC | IC OP-AMP, 3000 uV OFFSET-MAX, 230 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | CLC402AMC vs CLC440AMC |
EL2071CS | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8, | Elantec (RETIRED) | CLC402AMC vs EL2071CS |
CLC406MDC | IC OP-AMP, 6000 uV OFFSET-MAX, UUC5, DIE, Operational Amplifier | National Semiconductor Corporation | CLC402AMC vs CLC406MDC |
CLC401ALC | IC OP-AMP, 6000 uV OFFSET-MAX, 150 MHz BAND WIDTH, UUC5, DIE, Operational Amplifier | National Semiconductor Corporation | CLC402AMC vs CLC401ALC |
CLC425ALC | OP-AMP, 800uV OFFSET-MAX, 1900MHz BAND WIDTH, UUC, DIE | Texas Instruments | CLC402AMC vs CLC425ALC |