CLC402AMC vs CLC409AJE-TR9 feature comparison

CLC402AMC Comlinear Corporation

Buy Now Datasheet

CLC409AJE-TR9 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 30 µA
Bias Current-Max (IIB) @25C 30 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 65 dB 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 1600 µV 4500 µV
JESD-30 Code X-XUUC-N5 R-PDSO-G8
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Slew Rate-Min 500 V/us
Slew Rate-Nom 800 V/us 1200 V/us
Supply Current-Max 20 mA 14.2 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Voltage Gain-Min 1
Wideband YES
Base Number Matches 1 1
Part Package Code SOIC
Package Description SOP,
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Length 4.9 mm
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Unity Gain BW-Nom 350000
Width 3.9 mm

Compare CLC402AMC with alternatives

Compare CLC409AJE-TR9 with alternatives