Part Details for CLC406MDC by National Semiconductor Corporation
Overview of CLC406MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC406MDC
CLC406MDC CAD Models
CLC406MDC Part Data Attributes:
|
CLC406MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC406MDC
National Semiconductor Corporation
IC OP-AMP, 6000 uV OFFSET-MAX, UUC5, DIE, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 50 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-XUUC-N5 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CLC406MDC
This table gives cross-reference parts and alternative options found for CLC406MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC406MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC446AJE-TR13 | OP-AMP, 11000uV OFFSET-MAX, 550MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC406MDC vs CLC446AJE-TR13 |
CLC401AMC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, | Comlinear Corporation | CLC406MDC vs CLC401AMC |
CLC406AJEX | OP-AMP, 6000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC406MDC vs CLC406AJEX |
CLC426ALC | Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, DIE | Comlinear Corporation | CLC406MDC vs CLC426ALC |
CLC446AMC | Operational Amplifier, 1 Func, | Comlinear Corporation | CLC406MDC vs CLC446AMC |
CLC402AMC | Operational Amplifier, 1 Func, 1600uV Offset-Max, BIPolar, | Comlinear Corporation | CLC406MDC vs CLC402AMC |
CLC425ALC | OP-AMP, 800uV OFFSET-MAX, 1900MHz BAND WIDTH, UUC, DIE | Texas Instruments | CLC406MDC vs CLC425ALC |
CLC440AJE-TR9 | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, | Comlinear Corporation | CLC406MDC vs CLC440AJE-TR9 |
EL2071CS | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8, | Elantec (RETIRED) | CLC406MDC vs EL2071CS |
CLC406AJE | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, | Comlinear Corporation | CLC406MDC vs CLC406AJE |