CLC402AMC vs CLC401ALC feature comparison

CLC402AMC Comlinear Corporation

Buy Now Datasheet

CLC401ALC National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 30 µA 30 µA
Bias Current-Max (IIB) @25C 30 µA 30 µA
Common-mode Reject Ratio-Min 60 dB 50 dB
Common-mode Reject Ratio-Nom 65 dB 55 dB
Frequency Compensation YES YES (AVCL>=7)
Input Offset Voltage-Max 1600 µV 6000 µV
JESD-30 Code X-XUUC-N5 X-XUUC-N7
Low-Bias NO
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Slew Rate-Min 500 V/us 800 V/us
Slew Rate-Nom 800 V/us 1200 V/us
Supply Current-Max 20 mA 21 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Voltage Gain-Min 1 1
Wideband YES YES
Base Number Matches 1 1
Part Package Code WAFER
Package Description DIE, DIE OR CHIP
Pin Count 5
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare CLC402AMC with alternatives

Compare CLC401ALC with alternatives