Part Details for CLC401A8D by National Semiconductor Corporation
Overview of CLC401A8D by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC401A8D
CLC401A8D CAD Models
CLC401A8D Part Data Attributes:
|
CLC401A8D
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC401A8D
National Semiconductor Corporation
IC OP-AMP, 6000 uV OFFSET-MAX, 150 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Nom | 55 dB | |
Frequency Compensation | YES (AVCL>=7) | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 6.223 mm | |
Slew Rate-Min | 700 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 150000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for CLC401A8D
This table gives cross-reference parts and alternative options found for CLC401A8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC401A8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC401AJ-MLS | IC OP-AMP, 6000 uV OFFSET-MAX, 179 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC401A8D vs CLC401AJ-MLS |
CLC401AD-MLS | IC OP-AMP, 6000 uV OFFSET-MAX, 179 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC401A8D vs CLC401AD-MLS |
CLC401AJ-QML | IC OP-AMP, 11000 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC401A8D vs CLC401AJ-QML |
CLC401A8B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC401A8D vs CLC401A8B |
CLC401AJ-QML | OP-AMP, 11000uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | CLC401A8D vs CLC401AJ-QML |
CLC401AJ-QML | OP-AMP, 11000 uV OFFSET-MAX, CDIP8, CERDIP-8 | Rochester Electronics LLC | CLC401A8D vs CLC401AJ-QML |
CLC401AJ-MLS | OP-AMP, 6000uV OFFSET-MAX, 179MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC401A8D vs CLC401AJ-MLS |
CLC401AD-MLS | OP-AMP, 6000uV OFFSET-MAX, 179MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERDIP-8 | Texas Instruments | CLC401A8D vs CLC401AD-MLS |