Part Details for CLC401AJ-MLS by Texas Instruments
Overview of CLC401AJ-MLS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC401AJ-MLS
CLC401AJ-MLS CAD Models
CLC401AJ-MLS Part Data Attributes:
|
CLC401AJ-MLS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC401AJ-MLS
Texas Instruments
OP-AMP, 6000uV OFFSET-MAX, 179MHz BAND WIDTH, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Nom | 55 dB | |
Frequency Compensation | YES (AVCL>=7) | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 700 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 179000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for CLC401AJ-MLS
This table gives cross-reference parts and alternative options found for CLC401AJ-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC401AJ-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC401AJ-MLS | IC OP-AMP, 6000 uV OFFSET-MAX, 179 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC401AJ-MLS vs CLC401AJ-MLS |
CLC401AD-MLS | IC OP-AMP, 6000 uV OFFSET-MAX, 179 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC401AJ-MLS vs CLC401AD-MLS |
CLC401AJ-QML | IC OP-AMP, 11000 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC401AJ-MLS vs CLC401AJ-QML |
CLC401A8B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC401AJ-MLS vs CLC401A8B |
CLC401AJ-QML | OP-AMP, 11000uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | CLC401AJ-MLS vs CLC401AJ-QML |
CLC401AJ-QML | OP-AMP, 11000 uV OFFSET-MAX, CDIP8, CERDIP-8 | Rochester Electronics LLC | CLC401AJ-MLS vs CLC401AJ-QML |
CLC401A8D | IC OP-AMP, 6000 uV OFFSET-MAX, 150 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | CLC401AJ-MLS vs CLC401A8D |
CLC401AD-MLS | OP-AMP, 6000uV OFFSET-MAX, 179MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERDIP-8 | Texas Instruments | CLC401AJ-MLS vs CLC401AD-MLS |