Part Details for HFA1102IB by Intersil Corporation
Overview of HFA1102IB by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HFA1102IB
HFA1102IB CAD Models
HFA1102IB Part Data Attributes
|
HFA1102IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA1102IB
Intersil Corporation
IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 50 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 33 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | YES |
Alternate Parts for HFA1102IB
This table gives cross-reference parts and alternative options found for HFA1102IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA1102IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA658UB/2K5 | Operational Amplifier, 1 Func, 4500uV Offset-Max, PDSO8, PLASTIC, SOIC-8 | Burr-Brown Corp | HFA1102IB vs OPA658UB/2K5 |
CLC404A8D | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | HFA1102IB vs CLC404A8D |
5962-8997301PX | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | HFA1102IB vs 5962-8997301PX |
CLC404AJP | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8, | Comlinear Corporation | HFA1102IB vs CLC404AJP |
HFA7-0005-5 | Operational Amplifier, 1 Func, 30000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HFA1102IB vs HFA7-0005-5 |
CLC406AJ-QML | IC OP-AMP, 6000 uV OFFSET-MAX, 160 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | HFA1102IB vs CLC406AJ-QML |
CLC404AID | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | HFA1102IB vs CLC404AID |
EL2171J/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | HFA1102IB vs EL2171J/883B |
OPA621KG | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | HFA1102IB vs OPA621KG |
CLC401AJ | IC OP-AMP, 6000 uV OFFSET-MAX, 179 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | HFA1102IB vs CLC401AJ |