Part Details for HFA7-0005-5 by Harris Semiconductor
Overview of HFA7-0005-5 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HFA7-0005-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1214 |
|
$19.6800 / $24.0000 | Buy Now |
|
Quest Components | 971 |
|
$20.0000 / $26.0000 | Buy Now | |
|
Rochester Electronics | High Slew Rate Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1856 |
|
$10.5400 / $12.4000 | Buy Now |
Part Details for HFA7-0005-5
HFA7-0005-5 CAD Models
HFA7-0005-5 Part Data Attributes
|
HFA7-0005-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA7-0005-5
Harris Semiconductor
Operational Amplifier, 1 Func, 30000uV Offset-Max, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 100 µA | |
Bias Current-Max (IIB) @25C | 100 µA | |
Common-mode Reject Ratio-Min | 42 dB | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 420 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 150 | |
Wideband | YES |
Alternate Parts for HFA7-0005-5
This table gives cross-reference parts and alternative options found for HFA7-0005-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA7-0005-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC404A8D | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | HFA7-0005-5 vs CLC404A8D |
HFA1102IB | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | Intersil Corporation | HFA7-0005-5 vs HFA1102IB |
EL2071J/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | HFA7-0005-5 vs EL2071J/883B |
CLC406AJP | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, | Comlinear Corporation | HFA7-0005-5 vs CLC406AJP |
CLC401AJP | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, | Comlinear Corporation | HFA7-0005-5 vs CLC401AJP |
CLC404AJP | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8, | Comlinear Corporation | HFA7-0005-5 vs CLC404AJP |
EL2171J/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | HFA7-0005-5 vs EL2171J/883B |
CLC401AJ | IC OP-AMP, 6000 uV OFFSET-MAX, 179 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | HFA7-0005-5 vs CLC401AJ |
5962-9060001PA | Operational Amplifier, 1 Func, 9000uV Offset-Max, CDIP8, | Elantec (RETIRED) | HFA7-0005-5 vs 5962-9060001PA |
CLC446AJP | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8, | Comlinear Corporation | HFA7-0005-5 vs CLC446AJP |