Part Details for CLC111AJP by National Semiconductor Corporation
Overview of CLC111AJP by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC111AJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLC111AJP-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 8MDIP Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6851 In Stock |
|
$2.1000 | Buy Now |
|
Rochester Electronics | CLC111 - Buffer Amplifier, 1 Func, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6851 |
|
$1.8000 / $2.1200 | Buy Now |
Part Details for CLC111AJP
CLC111AJP CAD Models
CLC111AJP Part Data Attributes:
|
CLC111AJP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC111AJP
National Semiconductor Corporation
IC BUFFER AMPLIFIER, PDIP8, PLASTIC, DIP-8, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 800 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2700 V/us | |
Slew Rate-Nom | 3500 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CLC111AJP
This table gives cross-reference parts and alternative options found for CLC111AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC111AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9687601MPX | Buffer Amplifier, 1 Func, CDIP8, CERAMIC, DIP-8 | Comlinear Corporation | CLC111AJP vs 5962-9687601MPX |
CLC111A8B | Buffer Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | CLC111AJP vs CLC111A8B |
CLC111AIB | Buffer Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | CLC111AJP vs CLC111AIB |
CLC111AJP | Buffer Amplifier, 1 Func, BIPolar, PDIP8, | Comlinear Corporation | CLC111AJP vs CLC111AJP |