Part Details for CLC111AJE-TR13 by Texas Instruments
Overview of CLC111AJE-TR13 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC111AJE-TR13
CLC111AJE-TR13 CAD Models
CLC111AJE-TR13 Part Data Attributes
|
CLC111AJE-TR13
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC111AJE-TR13
Texas Instruments
BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 450 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2700 V/us | |
Slew Rate-Nom | 3500 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CLC111AJE-TR13
This table gives cross-reference parts and alternative options found for CLC111AJE-TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC111AJE-TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC111AJEX | BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC111AJE-TR13 vs CLC111AJEX |
CLC111AJE-TR9 | BUFFER AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC111AJE-TR13 vs CLC111AJE-TR9 |
CLC111AJE | IC BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier | National Semiconductor Corporation | CLC111AJE-TR13 vs CLC111AJE |