Part Details for CLC111A8B by Comlinear Corporation
Overview of CLC111A8B by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC111A8B
CLC111A8B CAD Models
CLC111A8B Part Data Attributes:
|
CLC111A8B
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC111A8B
Comlinear Corporation
Buffer Amplifier, 1 Func, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 800 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 2700 V/us | |
Slew Rate-Nom | 3500 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CLC111A8B
This table gives cross-reference parts and alternative options found for CLC111A8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC111A8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9687601MPX | Buffer Amplifier, 1 Func, CDIP8, CERAMIC, DIP-8 | Comlinear Corporation | CLC111A8B vs 5962-9687601MPX |
CLC111AIB | Buffer Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | CLC111A8B vs CLC111AIB |
CLC111AJP | Buffer Amplifier, 1 Func, BIPolar, PDIP8, | Comlinear Corporation | CLC111A8B vs CLC111AJP |