Part Details for CH1399 by Microsemi Corporation
Overview of CH1399 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for CH1399
CH1399 CAD Models
CH1399 Part Data Attributes
|
CH1399
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH1399
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 70 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CH1399
This table gives cross-reference parts and alternative options found for CH1399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH1399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD215UF150A50 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | CH1399 vs SD215UF150A50 |
SHD3157S | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, HERMETIC SEALED, SHD-2, 2 PIN | Sensitron Semiconductors | CH1399 vs SHD3157S |
SD215UF400A60 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | CH1399 vs SD215UF400A60 |
SCP-2799-2S | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Sensitron Semiconductors | CH1399 vs SCP-2799-2S |
CH1401 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Microsemi Corporation | CH1399 vs CH1401 |
SD215UF1000A75 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | CH1399 vs SD215UF1000A75 |
SD215UF300C60 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | CH1399 vs SD215UF300C60 |
SD215UF800C75 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | CH1399 vs SD215UF800C75 |
SD215UF150C50 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | CH1399 vs SD215UF150C50 |
SD215UF300A60 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | CH1399 vs SD215UF300A60 |