Part Details for SCP-2799-2S by Sensitron Semiconductors
Overview of SCP-2799-2S by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA279972DA1000BU | Renesas Electronics Corporation | Automotive High Definition Link Decoder Evaluation Board | |
RTKA279972DK0000BU | Renesas Electronics Corporation | Automotive High Definition Link Decoder Evaluation Board | |
RAA279971D3HNP#AA0 | Renesas Electronics Corporation | Automotive High Definition Link Encoder |
Part Details for SCP-2799-2S
SCP-2799-2S CAD Models
SCP-2799-2S Part Data Attributes
|
SCP-2799-2S
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCP-2799-2S
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-XUPM-D2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Category CO2 Kg | 8.8 | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XUPM-D2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 70 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SCP-2799-2S
This table gives cross-reference parts and alternative options found for SCP-2799-2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCP-2799-2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD3156CS | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Sensitron Semiconductors | SCP-2799-2S vs SHD3156CS |
SD215UF600C75 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SCP-2799-2S vs SD215UF600C75 |
SD215UF800B75 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SCP-2799-2S vs SD215UF800B75 |
SHD3155CS | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Sensitron Semiconductors | SCP-2799-2S vs SHD3155CS |
SD215UF400A60 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SCP-2799-2S vs SD215UF400A60 |
SHD3157S | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, HERMETIC SEALED, SHD-2, 2 PIN | Sensitron Semiconductors | SCP-2799-2S vs SHD3157S |
SHD3156S | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, HERMETIC SEALED, SHD-2, 2 PIN | Sensitron Semiconductors | SCP-2799-2S vs SHD3156S |
SD215UF400B60 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SCP-2799-2S vs SD215UF400B60 |
SD215UF300C60 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SCP-2799-2S vs SD215UF300C60 |
SD215UF600B75 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SCP-2799-2S vs SD215UF600B75 |