Part Details for SHD3157S by Sensitron Semiconductors
Overview of SHD3157S by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD3157S
SHD3157S CAD Models
SHD3157S Part Data Attributes
|
SHD3157S
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD3157S
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, HERMETIC SEALED, SHD-2, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-CXSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | S-CXSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 70 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD3157S
This table gives cross-reference parts and alternative options found for SHD3157S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD3157S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD215UF500B60 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SHD3157S vs SD215UF500B60 |
SD215UF800C75 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SHD3157S vs SD215UF800C75 |
SD215UF1000B75 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SHD3157S vs SD215UF1000B75 |
SHD3156C | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Sensitron Semiconductors | SHD3157S vs SHD3156C |
SD215UF400A60 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SHD3157S vs SD215UF400A60 |
SD215UF600A75 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SHD3157S vs SD215UF600A75 |
SD215UF200A50 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SHD3157S vs SD215UF200A50 |
SD215UF400B60 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SHD3157S vs SD215UF400B60 |
SHD3157CS | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | Sensitron Semiconductors | SHD3157S vs SHD3157CS |
SD215UF500C60 | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DIE | Sensitron Semiconductors | SHD3157S vs SD215UF500C60 |