CH1399
vs
SD215UF300A60
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
SENSITRON SEMICONDUCTOR
Package Description
R-XUUC-N1
X-XUUC-N
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.40
8541.10.00.40
Application
GENERAL PURPOSE
ULTRA FAST RECOVERY
Case Connection
UNSPECIFIED
UNSPECIFIED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-XUUC-N1
X-XUUC-N
JESD-609 Code
e0
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
Output Current-Max
70 A
70 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIE
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
300 V
Reverse Recovery Time-Max
0.06 µs
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare CH1399 with alternatives
Compare SD215UF300A60 with alternatives