Part Details for CD54HCT165F/3 by Harris Semiconductor
Overview of CD54HCT165F/3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HCT165F/3
CD54HCT165F/3 CAD Models
CD54HCT165F/3 Part Data Attributes
|
CD54HCT165F/3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT165F/3
Harris Semiconductor
Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 60 MHz |
Alternate Parts for CD54HCT165F/3
This table gives cross-reference parts and alternative options found for CD54HCT165F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT165F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8685501EX | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD54HCT165F/3 vs 5962-8685501EX |
5962-8685501EA | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD54HCT165F/3 vs 5962-8685501EA |
74HCT165NB | HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD54HCT165F/3 vs 74HCT165NB |
933670030652 | HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD54HCT165F/3 vs 933670030652 |
CD54HCT165F3A | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16, | Harris Semiconductor | CD54HCT165F/3 vs CD54HCT165F3A |
CD74HCT165EX | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16 | Harris Semiconductor | CD54HCT165F/3 vs CD74HCT165EX |
5962-8685501EX | IC,SHIFT REGISTER,HCT-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD54HCT165F/3 vs 5962-8685501EX |
CD74HCT165EE4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-PDIP -55 to 125 | Texas Instruments | CD54HCT165F/3 vs CD74HCT165EE4 |
74HCT165N | HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | NXP Semiconductors | CD54HCT165F/3 vs 74HCT165N |