Part Details for CD74HC30EX by Harris Semiconductor
Overview of CD74HC30EX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC30EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC30EX-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14DIP Min Qty: 1384 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1384 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | HIGH SPEED CMOS LOGIC 8-INPUT NAND GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1384 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for CD74HC30EX
CD74HC30EX CAD Models
CD74HC30EX Part Data Attributes:
|
CD74HC30EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC30EX
Harris Semiconductor
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC30EX
This table gives cross-reference parts and alternative options found for CD74HC30EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC30EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC30J | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HC30EX vs GD54HC30J |
MM74HC30J | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, DIP-14 | Texas Instruments | CD74HC30EX vs MM74HC30J |
M74HC30F1 | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD74HC30EX vs M74HC30F1 |
MM54HC30J/883 | IC HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | CD74HC30EX vs MM54HC30J/883 |
MC54HC30JD | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD74HC30EX vs MC54HC30JD |
M54HC30D | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HC30EX vs M54HC30D |
8404001CA | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD74HC30EX vs 8404001CA |
74HC30N | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14 | NXP Semiconductors | CD74HC30EX vs 74HC30N |
CD74HC30E96 | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | CD74HC30EX vs CD74HC30E96 |
CD74HC30E | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 | Rochester Electronics LLC | CD74HC30EX vs CD74HC30E |