Part Details for MM54HC30J/883 by National Semiconductor Corporation
Overview of MM54HC30J/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MM54HC30J/883
MM54HC30J/883 CAD Models
MM54HC30J/883 Part Data Attributes:
|
MM54HC30J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC30J/883
National Semiconductor Corporation
IC HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 49 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC30J/883
This table gives cross-reference parts and alternative options found for MM54HC30J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC30J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC30J | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MM54HC30J/883 vs GD54HC30J |
MM74HC30J | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, DIP-14 | Texas Instruments | MM54HC30J/883 vs MM74HC30J |
M74HC30F1 | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MM54HC30J/883 vs M74HC30F1 |
MC54HC30JD | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MM54HC30J/883 vs MC54HC30JD |
M54HC30D | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MM54HC30J/883 vs M54HC30D |
8404001CA | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | MM54HC30J/883 vs 8404001CA |
74HC30N | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14 | NXP Semiconductors | MM54HC30J/883 vs 74HC30N |
CD74HC30E96 | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | MM54HC30J/883 vs CD74HC30E96 |
CD74HC30E | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 | Rochester Electronics LLC | MM54HC30J/883 vs CD74HC30E |
MC74HC30ND | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MM54HC30J/883 vs MC74HC30ND |