SN74HC30FH4
Description: NAND Gate

Overview of SN74HC30FH4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74HC30FH4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC30FH4 by Rochester Electronics LLC

SN74HC30FH4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
S-XQCC-N20
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.0052 A
Number of Functions
1
Number of Inputs
8
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
33 ns
Propagation Delay (tpd)
165 ns
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. SN74HC30FH4
    Rochester Electronics LLC
    NAND Gate
    VS

Alternate Parts for SN74HC30FH4

This table gives cross-reference parts and alternative options found for SN74HC30FH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC30FH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54HC30FH NAND Gate Rochester Electronics LLC SN74HC30FH4 vs SN54HC30FH
SN54HC30FH IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,LLCC,20PIN,CERAMIC Texas Instruments SN74HC30FH4 vs SN54HC30FH
SN74HC30FH IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,LLCC,20PIN,CERAMIC Texas Instruments SN74HC30FH4 vs SN74HC30FH
SNJ54HC30FH IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,LLCC,20PIN,CERAMIC Texas Instruments SN74HC30FH4 vs SNJ54HC30FH
Part Number Description Manufacturer Compare
8404001CA NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74HC30FH4 vs 8404001CA
SN54HC30FK-00 HC/UH SERIES, 8-INPUT NAND GATE, CQCC20 Texas Instruments SN74HC30FH4 vs SN54HC30FK-00
TC74HC30P IC HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate Toshiba America Electronic Components SN74HC30FH4 vs TC74HC30P
SN74HC30DR High Speed CMOS Logic 8-Input NAND Gate 14-SOIC -40 to 85 Texas Instruments SN74HC30FH4 vs SN74HC30DR
MC74HC30N HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74HC30FH4 vs MC74HC30N
CD74HC30EX NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 Harris Semiconductor SN74HC30FH4 vs CD74HC30EX
SN74HC30N1 NAND Gate Rochester Electronics LLC SN74HC30FH4 vs SN74HC30N1
M74HC30B1R HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics SN74HC30FH4 vs M74HC30B1R
SN74HC30N High Speed CMOS Logic 8-Input NAND Gate 14-PDIP -40 to 85 Texas Instruments SN74HC30FH4 vs SN74HC30N
MC74HC30ND HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74HC30FH4 vs MC74HC30ND

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC30FH4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC30FH4 by Rochester Electronics LLC

  • Please alert me when SN74HC30FH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC30FH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC30FH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC30FH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC30FH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC30FH4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: