Part Details for 8404001CA by Intersil Corporation
Overview of 8404001CA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 8404001CA
8404001CA CAD Models
8404001CA Part Data Attributes:
|
8404001CA
Intersil Corporation
Buy Now
|
Compare Parts:
8404001CA
Intersil Corporation
HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8404001CA
This table gives cross-reference parts and alternative options found for 8404001CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404001CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC30J | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 8404001CA vs GD54HC30J |
MM74HC30J | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, DIP-14 | Texas Instruments | 8404001CA vs MM74HC30J |
M74HC30F1 | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 8404001CA vs M74HC30F1 |
MM54HC30J/883 | IC HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | 8404001CA vs MM54HC30J/883 |
MC54HC30JD | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 8404001CA vs MC54HC30JD |
M54HC30D | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 8404001CA vs M54HC30D |
74HC30N | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14 | NXP Semiconductors | 8404001CA vs 74HC30N |
CD74HC30E96 | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | 8404001CA vs CD74HC30E96 |
CD74HC30E | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 | Rochester Electronics LLC | 8404001CA vs CD74HC30E |
MC74HC30ND | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 8404001CA vs MC74HC30ND |