Part Details for CD74HC04EX by Harris Semiconductor
Overview of CD74HC04EX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD74HC04EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC04 - HIGH-SPEED CMOS LOGIC HEX INVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 190 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for CD74HC04EX
CD74HC04EX CAD Models
CD74HC04EX Part Data Attributes
|
CD74HC04EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC04EX
Harris Semiconductor
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 67 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC04EX
This table gives cross-reference parts and alternative options found for CD74HC04EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC04EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC04N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD74HC04EX vs MM74HC04N |
74HC14N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14 | Nexperia | CD74HC04EX vs 74HC14N |
M38510/65702SCA | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | CD74HC04EX vs M38510/65702SCA |
GD74HC04 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HC04EX vs GD74HC04 |
GD54HCT04J | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HC04EX vs GD54HCT04J |
933668900652 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | NXP Semiconductors | CD74HC04EX vs 933668900652 |
SN54HC14J | Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | CD74HC04EX vs SN54HC14J |
SNJ54HC14J-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | CD74HC04EX vs SNJ54HC14J-00 |
M38510/65701BCA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 | SRI International Sarnoff | CD74HC04EX vs M38510/65701BCA |
JM38510/65701BCA | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | CD74HC04EX vs JM38510/65701BCA |