CD74AC00E
Description: NAND GATE

Overview of CD74AC00E by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for CD74AC00E by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Perfect Parts Corporation   58
RFQ

CAD Models for CD74AC00E by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74AC00E by Intersil Corporation

CD74AC00E
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
DIP-14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.012 A
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
10.2 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Min (Vsup)
1.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74AC00E
    Intersil Corporation
    NAND GATE
    VS

Alternate Parts for CD74AC00E

This table gives cross-reference parts and alternative options found for CD74AC00E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC00E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54AC00DMQB NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation CD74AC00E vs 54AC00DMQB
54AC00J-SSF AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC00E vs 54AC00J-SSF
5962-8754901CA NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD74AC00E vs 5962-8754901CA
70AC00B AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics CD74AC00E vs 70AC00B
74AC00PCQR IC AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation CD74AC00E vs 74AC00PCQR
MC74AC00N AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 onsemi CD74AC00E vs MC74AC00N
MC74AC00N NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC CD74AC00E vs MC74AC00N
JM38510R75001BC AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC00E vs JM38510R75001BC
54AC00DM AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC00E vs 54AC00DM
54AC00DM NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation CD74AC00E vs 54AC00DM
Part Number Description Manufacturer Compare
CD74AC00E NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PACKAGE-14 Rochester Electronics LLC CD74AC00E vs CD74AC00E
M38510R75202BCA AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC00E vs M38510R75202BCA
74AC86PCQR AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments CD74AC00E vs 74AC86PCQR
M38510/75001BCX NAND Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 Rochester Electronics LLC CD74AC00E vs M38510/75001BCX
74AC86PCQR XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation CD74AC00E vs 74AC86PCQR
SNJ54AC86J Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-CDIP -55 to 125 Texas Instruments CD74AC00E vs SNJ54AC86J
MC74AC86N AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 onsemi CD74AC00E vs MC74AC86N
74AC86B AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics CD74AC00E vs 74AC86B
MC74AC86NG AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 onsemi CD74AC00E vs MC74AC86NG
5962-01-319-8888 Gate Renesas Electronics Corporation CD74AC00E vs 5962-01-319-8888

Related Parts for CD74AC00E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC00E by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC00E by Intersil Corporation

  • Please alert me when CD74AC00E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74AC00E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC00E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74AC00E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC00E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC00E by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: