Datasheets
MC74AC00N by:

AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14

Part Details for MC74AC00N by onsemi

Overview of MC74AC00N by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for MC74AC00N

Part # Distributor Description Stock Price Buy
DISTI # MC74AC00N
Avnet Americas NAND GATE 4-ELEM 2-IN CMOS 14PDIP - Rail/Tube (Alt: MC74AC00N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1975 Partner Stock
RFQ
Bristol Electronics   76
RFQ
Quest Components Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, DIP 332
  • 1 $0.1959
  • 27 $0.1633
  • 62 $0.1306
$0.1306 / $0.1959 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, DIP 64
  • 1 $0.5110
  • 11 $0.4088
  • 50 $0.2555
$0.2555 / $0.5110 Buy Now
Rochester Electronics 74AC00 - IC GATE NAND 4CH 2-INP 14-DIP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 800
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now

Part Details for MC74AC00N

MC74AC00N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74AC00N Part Data Attributes

MC74AC00N onsemi
Buy Now Datasheet
Compare Parts:
MC74AC00N onsemi AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Family AC
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Length 18.86 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.012 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Prop. Delay@Nom-Sup 11 ns
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MC74AC00N

This table gives cross-reference parts and alternative options found for MC74AC00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54AC00DMQB NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 National Semiconductor Corporation MC74AC00N vs 54AC00DMQB
5962-8754901CX NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 Motorola Semiconductor Products MC74AC00N vs 5962-8754901CX
CD74AC00EX NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PACKAGE-14 Rochester Electronics LLC MC74AC00N vs CD74AC00EX
HD74AC00P-E AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DIP-14 Renesas Electronics Corporation MC74AC00N vs HD74AC00P-E
CD74AC00EE4 Quad 2-Input NAND Gates 14-PDIP -55 to 125 Texas Instruments MC74AC00N vs CD74AC00EE4
SN74AC00N 4-ch, 2-input, 2-V to 6-V NAND gates 14-PDIP -40 to 85 Texas Instruments MC74AC00N vs SN74AC00N
CD74AC00EX NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor MC74AC00N vs CD74AC00EX
5962-8754901CA NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor MC74AC00N vs 5962-8754901CA
HD74AC00PV AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, LEAD FREE, DIP-14 Renesas Electronics Corporation MC74AC00N vs HD74AC00PV
5962-8754901CA IC AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation MC74AC00N vs 5962-8754901CA
Part Number Description Manufacturer Compare
JM38510R75202SC AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14 Texas Instruments MC74AC00N vs JM38510R75202SC
74AC86PCQR IC AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation MC74AC00N vs 74AC86PCQR
74AC86DCQR XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation MC74AC00N vs 74AC86DCQR
5962-8754901CA AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation MC74AC00N vs 5962-8754901CA
M38510R75202BCA AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74AC00N vs M38510R75202BCA
JM38510R75001SC AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74AC00N vs JM38510R75001SC
74AC00DC NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation MC74AC00N vs 74AC00DC
CD74AC86EE4 AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments MC74AC00N vs CD74AC86EE4
74AC86DC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation MC74AC00N vs 74AC86DC
M38510/75202BCX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 Rochester Electronics LLC MC74AC00N vs M38510/75202BCX

MC74AC00N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74AC00N by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74AC00N by onsemi

Select Manufacturer
Which Manufacturer of MC74AC00N would you like to use for your alert(s)?
  • Please alert me when MC74AC00N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74AC00N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74AC00N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74AC00N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74AC00N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74AC00N by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: