Logic
74AC86PCQR
Description: XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14

Overview of 74AC86PCQR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Financial Technology (Fintech) Healthcare Agriculture Technology Medical Imaging

CAD Models for 74AC86PCQR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC86PCQR by Fairchild Semiconductor Corporation

74AC86PCQR
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.05 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.012 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
12.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74AC86PCQR
    Fairchild Semiconductor Corporation
    XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for 74AC86PCQR

This table gives cross-reference parts and alternative options found for 74AC86PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC86PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510R75202BCA IC AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 74AC86PCQR vs M38510R75202BCA
54AC86DMQB IC AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 74AC86PCQR vs 54AC86DMQB
74AC86PCQR IC AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation 74AC86PCQR vs 74AC86PCQR
MC74AC86NG AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 onsemi 74AC86PCQR vs MC74AC86NG
5962F8955001VCX AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 74AC86PCQR vs 5962F8955001VCX
SNJ54AC86J Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-CDIP -55 to 125 Texas Instruments 74AC86PCQR vs SNJ54AC86J
74AC86PCQR AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments 74AC86PCQR vs 74AC86PCQR
JM38510R75202SC AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14 Texas Instruments 74AC86PCQR vs JM38510R75202SC
CD74AC86EX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, Ge Solid State 74AC86PCQR vs CD74AC86EX
5962-8955001CX AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC86PCQR vs 5962-8955001CX
Part Number Description Manufacturer Compare
CD74AC00E NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PACKAGE-14 Rochester Electronics LLC 74AC86PCQR vs CD74AC00E
M38510R75202BCA AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC86PCQR vs M38510R75202BCA
74AC86PCQR AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments 74AC86PCQR vs 74AC86PCQR
M38510/75001BCX NAND Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 Rochester Electronics LLC 74AC86PCQR vs M38510/75001BCX
SNJ54AC86J Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-CDIP -55 to 125 Texas Instruments 74AC86PCQR vs SNJ54AC86J
MC74AC86N AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 onsemi 74AC86PCQR vs MC74AC86N
74AC86B AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics 74AC86PCQR vs 74AC86B
MC74AC86NG AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 onsemi 74AC86PCQR vs MC74AC86NG
5962-01-319-8888 Gate Renesas Electronics Corporation 74AC86PCQR vs 5962-01-319-8888
M38510R75202BCA IC AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 74AC86PCQR vs M38510R75202BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC86PCQR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC86PCQR by Fairchild Semiconductor Corporation

  • Please alert me when 74AC86PCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AC86PCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC86PCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AC86PCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC86PCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC86PCQR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: