CD74AC00E
vs
MC74AC86N
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
ON SEMICONDUCTOR
|
Package Description |
DIP-14
|
DIP, DIP14,.3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
XOR GATE
|
Max I(ol) |
0.012 A
|
0.012 A
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Prop. Delay@Nom-Sup |
10.2 ns
|
12.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Supply Voltage-Min (Vsup) |
1.5 V
|
2 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
Family |
|
AC
|
Length |
|
18.86 mm
|
Number of Functions |
|
4
|
Number of Inputs |
|
2
|
Packing Method |
|
RAIL
|
Peak Reflow Temperature (Cel) |
|
235
|
Propagation Delay (tpd) |
|
12.5 ns
|
Seated Height-Max |
|
4.69 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7.62 mm
|
|
|
|
Compare CD74AC00E with alternatives
Compare MC74AC86N with alternatives