Part Details for CD74HC02E by Intersil Corporation
Overview of CD74HC02E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC02E
CD74HC02E CAD Models
CD74HC02E Part Data Attributes
|
CD74HC02E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC02E
Intersil Corporation
HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for CD74HC02E
This table gives cross-reference parts and alternative options found for CD74HC02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC02F3A | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD74HC02E vs CD54HC02F3A |
SN74HC02NE4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85 | Texas Instruments | CD74HC02E vs SN74HC02NE4 |
74HC02N | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SOT27-1, DIP-14 | NXP Semiconductors | CD74HC02E vs 74HC02N |
CD74HC02E | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125 | Texas Instruments | CD74HC02E vs CD74HC02E |
SN74HC02J | NOR Gate | Rochester Electronics LLC | CD74HC02E vs SN74HC02J |
GD74HC02 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HC02E vs GD74HC02 |
MC74HC02AN | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | CD74HC02E vs MC74HC02AN |
M54HC02F1R | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HC02E vs M54HC02F1R |
5962-01-233-9477 | Gate | Renesas Electronics Corporation | CD74HC02E vs 5962-01-233-9477 |
HCS02DMSH | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HC02E vs HCS02DMSH |