Part Details for MC74F02ND by Motorola Mobility LLC
Overview of MC74F02ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for MC74F02ND
MC74F02ND CAD Models
MC74F02ND Part Data Attributes:
|
MC74F02ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F02ND
Motorola Mobility LLC
F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 13 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F02ND
This table gives cross-reference parts and alternative options found for MC74F02ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F02ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I74F02N,602 | 74F02 - Quad 2-input NOR gate DIP 14-Pin | NXP Semiconductors | MC74F02ND vs I74F02N,602 |
SN74F02N | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 | Texas Instruments | MC74F02ND vs SN74F02N |
54F27C | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | MC74F02ND vs 54F27C |
N74F27N,602 | NOR Gate | Nexperia | MC74F02ND vs N74F27N,602 |
74F02DCQR | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74F02ND vs 74F02DCQR |
933769250602 | F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 | NXP Semiconductors | MC74F02ND vs 933769250602 |
54F27C | F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | MC74F02ND vs 54F27C |
74F02SPCQR | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F02ND vs 74F02SPCQR |
74F02SPC | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F02ND vs 74F02SPC |
54F02SDM | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F02ND vs 54F02SDM |