Part Details for SNJ54HC4002J-00 by Texas Instruments
Overview of SNJ54HC4002J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SNJ54HC4002J-00
SNJ54HC4002J-00 CAD Models
SNJ54HC4002J-00 Part Data Attributes:
|
SNJ54HC4002J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC4002J-00
Texas Instruments
HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54HC4002J-00
This table gives cross-reference parts and alternative options found for SNJ54HC4002J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC4002J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4002N | Dual 4-Input Positive-NOR Gates 14-PDIP -40 to 85 | Texas Instruments | SNJ54HC4002J-00 vs SN74HC4002N |
8404401CX | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | SNJ54HC4002J-00 vs 8404401CX |
CD54HC4002F3A | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | SNJ54HC4002J-00 vs CD54HC4002F3A |
CD74HC4002EE4 | High Speed CMOS Logic Dual 4-Input NOR Gates 14-PDIP -55 to 125 | Texas Instruments | SNJ54HC4002J-00 vs CD74HC4002EE4 |
SN74HC4002N | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | SNJ54HC4002J-00 vs SN74HC4002N |
MC74HC4002ND | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SNJ54HC4002J-00 vs MC74HC4002ND |
CD54HC4002F/3 | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | SNJ54HC4002J-00 vs CD54HC4002F/3 |
TC74HC4002AP | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | SNJ54HC4002J-00 vs TC74HC4002AP |
933668840652 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | SNJ54HC4002J-00 vs 933668840652 |
8404401CA | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | SNJ54HC4002J-00 vs 8404401CA |