Part Details for CD4515BCJ by National Semiconductor Corporation
Overview of CD4515BCJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4515BCJ
CD4515BCJ CAD Models
CD4515BCJ Part Data Attributes
|
CD4515BCJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4515BCJ
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Decoder/Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 1100 ns | |
Propagation Delay (tpd) | 1100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CD4515BCJ
This table gives cross-reference parts and alternative options found for CD4515BCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4515BCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4515BFMSH | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | CD4515BCJ vs CD4515BFMSH |
5962R9668102VJX | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | Intersil Corporation | CD4515BCJ vs 5962R9668102VJX |
CD4515BMN | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | CD4515BCJ vs CD4515BMN |
CD4515BEX | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24 | Harris Semiconductor | CD4515BCJ vs CD4515BEX |
CD4515BD3 | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | Rochester Electronics LLC | CD4515BCJ vs CD4515BD3 |
CD4515BMJ | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Decoder/Driver | National Semiconductor Corporation | CD4515BCJ vs CD4515BMJ |
CD4515BF3A | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | CD4515BCJ vs CD4515BF3A |
CD4515BF3A | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-CDIP -55 to 125 | Texas Instruments | CD4515BCJ vs CD4515BF3A |
CD4515BCN_NL | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24, 0.600 INCH, LEAD FREE, PLASTIC, MS-011, DIP-24 | Fairchild Semiconductor Corporation | CD4515BCJ vs CD4515BCN_NL |
7703201JA | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-CDIP -55 to 125 | Texas Instruments | CD4515BCJ vs 7703201JA |