Part Details for 5962R9668102VJX by Intersil Corporation
Overview of 5962R9668102VJX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9668102VJX
5962R9668102VJX CAD Models
5962R9668102VJX Part Data Attributes
|
5962R9668102VJX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9668102VJX
Intersil Corporation
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-CDIP-T24 | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1310 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9668102VJX
This table gives cross-reference parts and alternative options found for 5962R9668102VJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9668102VJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4515BDMSH | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | 5962R9668102VJX vs CD4515BDMSH |
CD4515BCN_NL | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24, 0.600 INCH, LEAD FREE, PLASTIC, MS-011, DIP-24 | Fairchild Semiconductor Corporation | 5962R9668102VJX vs CD4515BCN_NL |
CD4515BFMSR | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, FRIT SEALED, DIP-24 | Intersil Corporation | 5962R9668102VJX vs CD4515BFMSR |
MC14515BCPD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 709-02 | Motorola Mobility LLC | 5962R9668102VJX vs MC14515BCPD |
CD4515BDMSR | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, BRAZE SEALED, DIP-24 | Intersil Corporation | 5962R9668102VJX vs CD4515BDMSR |
CD4515BFMSR | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | 5962R9668102VJX vs CD4515BFMSR |
MC14515BCLD | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24, 623-05 | Motorola Semiconductor Products | 5962R9668102VJX vs MC14515BCLD |
CD4515BCJ | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962R9668102VJX vs CD4515BCJ |
HEF4515BDF | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, SOT-94, CERDIP-24, Decoder/Driver | NXP Semiconductors | 5962R9668102VJX vs HEF4515BDF |
CD4515BF3A | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | Rochester Electronics LLC | 5962R9668102VJX vs CD4515BF3A |