Part Details for CD4046BMJ by Texas Instruments
Overview of CD4046BMJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CD4046BMJ
CD4046BMJ CAD Models
CD4046BMJ Part Data Attributes
|
CD4046BMJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4046BMJ
Texas Instruments
PHASE LOCKED LOOP, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TWO PHASE COMPARATORS | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4046BMJ
This table gives cross-reference parts and alternative options found for CD4046BMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14046BCPD | Phase Locked Loop, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | CD4046BMJ vs MC14046BCPD |
CD4046BE | CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125 | Texas Instruments | CD4046BMJ vs CD4046BE |
CD4046BF3A | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | CD4046BMJ vs CD4046BF3A |
CD4046BD | PHASE LOCKED LOOP, 1.4MHz, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4046BMJ vs CD4046BD |
MC14046BCPG | PHASE LOCKED LOOP, 0.5MHz, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | CD4046BMJ vs MC14046BCPG |
HEF4046BP,652 | HEF4046B - Phase-locked loop DIP 16-Pin | NXP Semiconductors | CD4046BMJ vs HEF4046BP,652 |
MC14046BCP | PHASE LOCKED LOOP, 0.5MHz, PDIP16, PLASTIC, DIP-16 | onsemi | CD4046BMJ vs MC14046BCP |
HEF4046BDF | IC PHASE LOCKED LOOP, CDIP16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | CD4046BMJ vs HEF4046BDF |
CD4046BD | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BMJ vs CD4046BD |
CD4046BD3 | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BMJ vs CD4046BD3 |