-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F2487
|
Newark | Micropower Pll, 2.4Mhz, 16-Dip, Pll Type:Frequency Synthesis, Frequency:2.4Mhz, No. Of Pins:16Pins, Pll Case Style:Dip, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4046BE Min Qty: 1975 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.2110 | Buy Now |
DISTI #
29AH3566
|
Newark | Ic, Vco, Pll, 2.4Mhz, 4000Cmos, 16Dip, Frequency:2.4Mhz, Pll Type:Vco, No. Of Pins:16Pins, Pll Case Style:Dip, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4046BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 / $0.8740 | Buy Now |
DISTI #
2156-CD4046BE-ND
|
DigiKey | IC PHASE LOCK LOOP 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
296466 In Stock |
|
$0.3700 | Buy Now |
DISTI #
296-2052-5-ND
|
DigiKey | IC PHASE LOCK LOOP 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1884 In Stock |
|
$0.3425 / $0.8500 | Buy Now |
DISTI #
595-CD4046BE
|
Mouser Electronics | Phase Locked Loops - PLL Micropower PLL RoHS: Compliant | 2820 |
|
$0.3420 / $0.8400 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, DIP | 2 |
|
$0.7113 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, DIP | 585 |
|
$0.4742 / $1.1855 | Buy Now |
|
Rochester Electronics | CD4046B CMOS Micropower Phase-Locked Loop RoHS: Compliant Status: Active Min Qty: 1 | 296466 |
|
$0.3161 / $0.3719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4046BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4046BE
Texas Instruments
CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4046BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9666402VEC | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BE vs 5962R9666402VEC |
5962R9666401VEX | PHASE LOCKED LOOP, 1.4MHz, CDIP16 | Intersil Corporation | CD4046BE vs 5962R9666401VEX |
HCF4046BEY | PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4046BE vs HCF4046BEY |
MC14046BCPD | Phase Locked Loop, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | CD4046BE vs MC14046BCPD |
CD4046BF | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | CD4046BE vs CD4046BF |
5962R9666402VEX | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BE vs 5962R9666402VEX |
CD4046BE | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4046BE vs CD4046BE |
CD4046BMJ | PHASE LOCKED LOOP, CDIP16, DIP-16 | Texas Instruments | CD4046BE vs CD4046BMJ |
CD4046BF | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BE vs CD4046BF |
CD4046BEE4 | CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125 | Texas Instruments | CD4046BE vs CD4046BEE4 |