Part Details for CD4046BF by Harris Semiconductor
Overview of CD4046BF by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CD4046BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 165 |
|
RFQ |
Part Details for CD4046BF
CD4046BF CAD Models
CD4046BF Part Data Attributes:
|
CD4046BF
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4046BF
Harris Semiconductor
Phase Locked Loop, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4046BF
This table gives cross-reference parts and alternative options found for CD4046BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4046BCN | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4046BF vs CD4046BCN |
MC14046BCL | PHASE LOCKED LOOP, 1MHz, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD4046BF vs MC14046BCL |
CD4046BMJ | PHASE LOCKED LOOP, CDIP16, DIP-16 | Texas Instruments | CD4046BF vs CD4046BMJ |
CD4046BD | PHASE LOCKED LOOP, 1.4MHz, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4046BF vs CD4046BD |
CD4046BFX | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BF vs CD4046BFX |
CD4046BE98 | PLL/Frequency Synthesis Circuit, CMOS, PDIP16 | Harris Semiconductor | CD4046BF vs CD4046BE98 |
CD4046BE | Phase Locked Loop, CMOS, PDIP16 | Rochester Electronics LLC | CD4046BF vs CD4046BE |
5962R9666402VEX | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | CD4046BF vs 5962R9666402VEX |
CD4046BEX | Phase Locked Loop, CMOS, PDIP16 | Harris Semiconductor | CD4046BF vs CD4046BEX |
CD4046BFX | Phase Locked Loop, CMOS, CDIP16 | Rochester Electronics LLC | CD4046BF vs CD4046BFX |