Part Details for CD40106BFMSR by Harris Semiconductor
Overview of CD40106BFMSR by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40106BFMSR
CD40106BFMSR CAD Models
CD40106BFMSR Part Data Attributes
|
CD40106BFMSR
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD40106BFMSR
Harris Semiconductor
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 378 ns | |
Propagation Delay (tpd) | 378 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for CD40106BFMSR
This table gives cross-reference parts and alternative options found for CD40106BFMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BFMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C14N | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD40106BFMSR vs MM74C14N |
MC14584BCPG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | CD40106BFMSR vs MC14584BCPG |
MC14584BCL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD40106BFMSR vs MC14584BCL |
CD40106BMJ | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD40106BFMSR vs CD40106BMJ |
CD40106BMN | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, DIP14, DIP-14 | Texas Instruments | CD40106BFMSR vs CD40106BMN |
CD40106BEE4 | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125 | Texas Instruments | CD40106BFMSR vs CD40106BEE4 |
CD40106BMJ/883 | HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | CD40106BFMSR vs CD40106BMJ/883 |
MC14584BCP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD40106BFMSR vs MC14584BCP |
HCF40106BEY | Hex Schmitt Trigger | STMicroelectronics | CD40106BFMSR vs HCF40106BEY |
5962-8550101CX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD40106BFMSR vs 5962-8550101CX |