-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49576-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5529 In Stock |
|
$0.1787 / $0.6300 | Buy Now |
DISTI #
595-CD4001UBPWR
|
Mouser Electronics | Logic Gates CMOS Quad 2-Input NOR Gate RoHS: Compliant | 1930 |
|
$0.1780 / $0.6300 | Buy Now |
DISTI #
CD4001UBPWR
|
TME | IC: digital, NOR, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 3÷18VDC, -55÷125°C Min Qty: 3 | 597 |
|
$0.2330 / $0.4390 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 4CH 2-INP 14-TSSOP | 38025 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4001UBPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4001UBPWR
Texas Instruments
4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4001UBPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4001UBPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14001BDTR2G | Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL | onsemi | CD4001UBPWR vs MC14001BDTR2G |
CD4001BPWRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | CD4001UBPWR vs CD4001BPWRE4 |
CD4001UBPWRG4 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | CD4001UBPWR vs CD4001UBPWRG4 |
CD4001UBPWRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN PLASTIC. TSSOP-14 | Texas Instruments | CD4001UBPWR vs CD4001UBPWRE4 |
CD4001UBPWE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN PLASTIC. TSSOP-14 | Texas Instruments | CD4001UBPWR vs CD4001UBPWE4 |
CD4001BPWG4 | CMOS Quad 2-Input NOR Gate 14-TSSOP -55 to 125 | Texas Instruments | CD4001UBPWR vs CD4001BPWG4 |
CD4001UBPW | 4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | CD4001UBPWR vs CD4001UBPW |
TC4001BFT | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | CD4001UBPWR vs TC4001BFT |
CD4001BPWE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | CD4001UBPWR vs CD4001BPWE4 |
CD4001BPW | 4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | CD4001UBPWR vs CD4001BPW |