Part Details for CD4001BM96R by Texas Instruments
Overview of CD4001BM96R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4001BM96R
CD4001BM96R CAD Models
CD4001BM96R Part Data Attributes
|
CD4001BM96R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4001BM96R
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4001BM96R
This table gives cross-reference parts and alternative options found for CD4001BM96R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4001BM96R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD4001BDC | MagnaChip Semiconductor Ltd | Check for Price | NOR Gate, | CD4001BM96R vs GD4001BDC |
CD4001BCMX | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | CD4001BM96R vs CD4001BCMX |
DV4001BD | avg Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | CD4001BM96R vs DV4001BD |
CD4001UBM96G4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD4001BM96R vs CD4001UBM96G4 |
CD4001BCM | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | CD4001BM96R vs CD4001BCM |
CD4001BL-S14-R | Unisonic Technologies Co Ltd | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | CD4001BM96R vs CD4001BL-S14-R |
MC14001UBDR2 | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | CD4001BM96R vs MC14001UBDR2 |
CD4001BMT | Texas Instruments | $0.4750 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | CD4001BM96R vs CD4001BMT |
CD4001BM | Texas Instruments | $0.2314 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | CD4001BM96R vs CD4001BM |
HEF4001BT/T3 | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate | CD4001BM96R vs HEF4001BT/T3 |