Part Details for TC4001BFN(TP2) by Toshiba America Electronic Components
Overview of TC4001BFN(TP2) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC4001BFN(TP2)
TC4001BFN(TP2) CAD Models
TC4001BFN(TP2) Part Data Attributes
|
TC4001BFN(TP2)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4001BFN(TP2)
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC4001BFN(TP2)
This table gives cross-reference parts and alternative options found for TC4001BFN(TP2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4001BFN(TP2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4001UBMG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TC4001BFN(TP2) vs CD4001UBMG4 |
DV4001BD | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | TC4001BFN(TP2) vs DV4001BD |
BU4001BF-E2 | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | TC4001BFN(TP2) vs BU4001BF-E2 |
935200630118 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | TC4001BFN(TP2) vs 935200630118 |
CD4001BL-S14-R | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | TC4001BFN(TP2) vs CD4001BL-S14-R |
HEC4001BT,112 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | TC4001BFN(TP2) vs HEC4001BT,112 |
935200630112 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | TC4001BFN(TP2) vs 935200630112 |
CD4001BM96 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | TC4001BFN(TP2) vs CD4001BM96 |
HEF4001UBTD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | TC4001BFN(TP2) vs HEF4001UBTD |
MC14001BD | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | TC4001BFN(TP2) vs MC14001BD |