CB05YTYH420
vs
GMLB-201209-0060P-N8
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VIKING TECH CORP
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.025 Ω
|
0.025 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Height |
0.9 mm
|
0.9 mm
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
42 OHM Ω
|
60 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Rated Current |
3 A
|
3 A
|
Width |
1.25 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare CB05YTYH420 with alternatives
Compare GMLB-201209-0060P-N8 with alternatives