ICM7555IPA
Description: 1 Func, 0.1MHz, PDIP8

Overview of ICM7555IPA by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring

CAD Models for ICM7555IPA by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICM7555IPA by Rochester Electronics LLC

ICM7555IPA
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
PULSE; RECTANGULAR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Frequency-Max
0.1 MHz
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. ICM7555IPA
    Rochester Electronics LLC
    1 Func, 0.1MHz, PDIP8
    VS

Alternate Parts for ICM7555IPA

This table gives cross-reference parts and alternative options found for ICM7555IPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555IPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICM7555IPA 1 Func, 0.5MHz, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products ICM7555IPA vs ICM7555IPA
ICM7555IPA+ 1 Func, 0.5MHz, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products ICM7555IPA vs ICM7555IPA+
ICM7555IPAZ General Purpose Timers, PDIP, /Tube Renesas Electronics Corporation ICM7555IPA vs ICM7555IPAZ
ICM7555IPA+ General-Purpose Timers, 8-PDIP-300_MIL, 8 Pins, -20 to 85C Analog Devices Inc ICM7555IPA vs ICM7555IPA+
ICM7555IPA SQUARE, 1MHz, TIMER, PDIP8, PLASTIC, DIP-8 Intersil Corporation ICM7555IPA vs ICM7555IPA
Part Number Description Manufacturer Compare
NE556DR2 DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC ICM7555IPA vs NE556DR2
ICM7555IPA+ General-Purpose Timers, 8-PDIP-300_MIL, 8 Pins, -20 to 85C Analog Devices Inc ICM7555IPA vs ICM7555IPA+
NJM555V 1 Func, BIPolar, PDSO8, SSOP-8 New Japan Radio Co Ltd ICM7555IPA vs NJM555V
ICM7555IPAZ General Purpose Timers, PDIP, /Tube Renesas Electronics Corporation ICM7555IPA vs ICM7555IPAZ
NE556DT General purpose dual bipolar timer STMicroelectronics ICM7555IPA vs NE556DT
SA555N Analog Waveform Generation Function, BIPolar, PDIP8, Signetics ICM7555IPA vs SA555N
NE556CN 2 Func, PDIP14, DIP-14 Fairchild Semiconductor Corporation ICM7555IPA vs NE556CN
ICM7555MJA 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products ICM7555IPA vs ICM7555MJA
ICM7555IPA 1 Func, 0.5MHz, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products ICM7555IPA vs ICM7555IPA
SE555JG Precision Timer 8-CDIP -55 to 125 Texas Instruments ICM7555IPA vs SE555JG

Related Parts for ICM7555IPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICM7555IPA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICM7555IPA by Rochester Electronics LLC

  • Please alert me when ICM7555IPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICM7555IPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICM7555IPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICM7555IPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICM7555IPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICM7555IPA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: